
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | EVP-AF5B65 | 740 | 37 | Tape & Reel | 1h | |||||||
| TME | EVPAF5B65 | 0 | 8K | 9h | ||||||||
| TTI | EVP-AF5B65 | 0 | 8K | 2d | ||||||||
| Sager Electronics | EVP-AF5B65 | 0 | 8K | |||||||||
| Newark | EVPAF5B65 | 0 | 1 | Cut Tape |
Download Panasonic EVP-AF5B65 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Panasonic EVP-AF5B65 provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: