
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | EVP0AFB65 | 7,660 | 10 | Cut Tape | ||||||||
| Verical | EVP-0AFB65 | 6,359 | 171 | |||||||||
| TME | EVP0AFB65 | 6,359 | 1 | 3h | ||||||||
| Sager Electronics | EVP-0AFB65 | 0 | 8K | |||||||||
| Onlinecomponents.com | EVP-0AFB65 | 0 | 2K | Bulk |
Download Panasonic EVP-0AFB65 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Panasonic EVP-0AFB65 provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: