Panasonic EVQP6LB55

Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1.6N SMD Embossed Tape
$ 0.312
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQP6LB55.

IHS

Datasheet4 pages10 years ago

element14 APAC

Master Electronics

Arrow Electronics

TME

Inventory History

3 month trend:
-32.65%

CAD Models

Download Panasonic EVQP6LB55 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicEVQ-P6DB35
Switch Tactile N.O. SPST Flush Round Button J-Bend 0.02A 15VDC 1.6N SMD Embossed Tape
PanasonicEVQ6P6B40
Switch Tactile N.O. SPST Flush Round Button J-Bend 0.02A 15VDC 1.6N SMD Embossed Tape and Reel
PanasonicEVQ-Q2P03W
Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 1.6N SMD Embossed T/R

Descriptions

Descriptions of Panasonic EVQP6LB55 provided by its distributors.

Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1.6N SMD Embossed Tape
Avnet Japan
Panasonic tactile switch, Surface mount terminals, size 4.1 x 4.1 x 0.58mm, SPST
SWITCH; TACTILE; SPST; SMD, W/KNOB, HGT=0.58,WITH PLATE,1.6N
SWITCH TACTILE SPST-NO 0.02A 15V
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.6N, Solder Terminal, Surface Mount-straight
Switch, Tactile, Spst-No, 20Ma, 15Vdc, Smd; Product Range:Evqp6 Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:160Gf; Contact Rating:20Ma At 15Vdc; Ip Rating:- Rohs Compliant: Yes |Panasonic EVQ-P6LB55
External dimensions: 4.1 x 4.1mm. Wide product variety. (With/Without a push plate, and with a ground terminal type available.)
Actuation Force N = 1.6 / Contact Configuration = SPST / Mounting Type = SMD / Illumination = No / Width mm = 4.1 / Length mm = 4.1 / Series = EVQP6 / Switching Function = Momentary Function / Height mm = 0.58 / Contact Voltage = 15 VDC / Contact Current = 20 mA / Actuator Type = Flat

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ-P6LB55
  • EVQ-P6LB55.