Panasonic EVM3YSX50B23

Res Cermet Trimmer 2K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.55mm) Foot Print SMD T/R
$ 0.249
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVM3YSX50B23.

IHS

Datasheet3 pages11 years ago

Newark

Electro Sonic

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EVM3YSX50B23 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-14
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

PanasonicEVM2NSX80B23
Res Cermet Trimmer 2K Ohm 25% 3/20W 1Turn (2.2 X 2.81 X 0.81mm) Foot Print SMD Carrier T/R
Res Trimmer 2K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.55mm) Foot Print SMD T/R
PanasonicEVM-3VSX50B23
Res Cermet Trimmer 2K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.4mm) Foot Print SMD Carrier T/R
PanasonicEVM-3RSX50B23
Res Cermet Trimmer 2K Ohm 25% 3/20W 1(Elec)/1(Mech)Turn (3.1 X 3.75 X 1.5mm) Foot Print SMD T/R
SMD 3mm Cermet Trimmer - Leadfree 3MM 2KOHMS 25% 0.1WATT OPEN FRM

Descriptions

Descriptions of Panasonic EVM3YSX50B23 provided by its distributors.

Res Cermet Trimmer 2K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.55mm) Foot Print SMD T/R
Trimmer Pot,Cermet,3mm Square,Open Frame TYPE: EVM3YS,2K OHMS, SMT
Trimmer, Cermet, 0.15W, 2000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1512
TRIMMER, 2KOHM, 25%, 0.15W; Track Resistance:2kohm; No. of Turns:1; Resistance Tolerance:± 25%; Temperature Coefficient:± 250ppm/°C; Power Rating:150mW; Potentiometer Mounting:SMD; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVM-3YSX50B23