Panasonic ETQP5M3R3YFC

Power Inductor (SMD), 3.3 H, 13.1 A, Wirewound, 22.7 A, 10.7mm x 10mm x 5.4mm
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETQP5M3R3YFC.

Future Electronics

Datasheet13 pages8 years ago
Datasheet0 pages0 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic ETQP5M3R3YFC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-12-29
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

General Purpose Inductor, 3.3uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 18A 0.0066Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 15A 0.0092Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 3.3uH 20% 200KHz 15A 0.0068Ohm DCR T/R

Descriptions

Descriptions of Panasonic ETQP5M3R3YFC provided by its distributors.

Power Inductor (SMD), 3.3 H, 13.1 A, Wirewound, 22.7 A, 10.7mm x 10mm x 5.4mm
13.1A 3.3uH Integrated molded inductor ±20% 22.7A SMD,10.7x10mm Power Inductors ROHS
General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal Composite-Core, SMD, 4239
ETQ Series 3.3 uH 13.1 A 7.9 mO Unshielded Automotive Power Choke Coil Inductor
Power Inductor, 3.3Uh, Shielded, 22.7A; Inductance:3.3Μh; Rms Current (Irms):15.7A; Inductor Construction:Shielded; Saturation Current (Isat):22.7A; Product Range:Pcc-M1054M Series; Inductor Case/Package:-; Product Length:10.7Mm Rohs Compliant: Yes |Panasonic ETQ-P5M3R3YFC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQ-P5M3R3YFC