Panasonic ETQP4M4R7KVC

11.2A 4.7uH ±20% Integrated molded inductor 13.9A SMD, 10.7x10mm Power Inductors ROHS
$ 0.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETQP4M4R7KVC.

Future Electronics

Datasheet12 pages8 years ago
Datasheet12 pages9 years ago

Newark

Panasonic SCT

TME

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic ETQP4M4R7KVC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-06-23
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 22Q-Factor Ferrite 8.2A 0.0155Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 19Q-Factor Ferrite 6.8A 0.0155Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 12Q-Factor Ferrite 5.5A 0.0125Ohm DCR T/R
TAIYO YUDENNS10145T4R7NNA
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 5.03A 0.01728Ohm DCR T/R
TAIYO YUDENNS10165T4R7NNA
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 5.88A 0.0135Ohm DCR T/R
CoilcraftDR0810-472L
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 12Q-Factor Ferrite 4.5A 0.016Ohm DCR T/R

Descriptions

Descriptions of Panasonic ETQP4M4R7KVC provided by its distributors.

11.2A 4.7uH ±20% Integrated molded inductor 13.9A SMD,10.7x10mm Power Inductors ROHS
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Composite-Core, SMD, 4239
Ind Chip Power Choke Coil Shielded 4.7uH 20% 100KHz Metal 11.2A Emboss T/R
Avnet Japan
ETQ-P Series 4.7 uH ±20% 11.2 A 12.98 mOhm SMT Shielded Wirewound Inductor
INDUCTOR, POWER, 4.7UH, 9.2A, 20%, SMD; Inductance:4.7µH; RMS Current (Irms):9.2A; Inductor Construction:-; Saturation Current (Isat):13.9A; Product Range:ETQP Series; Inductor Case / Package:-; DC Resistance Max:0.01298ohm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQ-P4M4R7KVC