Panasonic ETQ-P5MR68YLC

General Purpose Inductor, 0.68uH, 20%, 1 Element, Metal Composite-Core, SMD, 4339
$ 0.876
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETQ-P5MR68YLC.

Panasonic

Datasheet13 pages8 years ago

element14 APAC

Master Electronics

TME

Panasonic SCT

Inventory History

3 month trend:
-9.32%

CAD Models

Download Panasonic ETQ-P5MR68YLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Iron 34A 0.0017Ohm DCR T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Iron 35A 0.0016Ohm DCR T/R
Wurth Elektronik7443320068
Power Choke Shielded Wirewound 0.68uH 20% 100KHz Ferrite 26A 0.00185Ohm DCR T/R
Wurth Elektronik7443310068
Power Inductor, 680Nh, Shielded, 39.3A Rohs Compliant: Yes |Würth Elektronik 7443310068

Descriptions

Descriptions of Panasonic ETQ-P5MR68YLC provided by its distributors.

General Purpose Inductor, 0.68uH, 20%, 1 Element, Metal Composite-Core, SMD, 4339
ETQP5M SERIES WIRE-WOUND SMD INDUCTOR W/ METAL CORE,680 NH +/-20% 31.5A IDC
Panasonic ETQP5MR68YLC - Power Inductors for Automotive application
Power Choke Coil for Automotive / LWH: 10,9x10x5mm / 0,68uH / 1,75mOhm / 40A /
FIXED IND 680NH 31.5A 1.93 MOHM
Power Choke Shielded Wirewound 0.68uH 20% 100KHz Metal Composite 31.5A 0.00193Ohm DCR Automotive AEC-Q200 T/R
PCC-M1050ML 2-SMD J-Lead 0.429Lx0.394W 10.90mmx10.00mm 680nH
100KHz 42A 31.5A 680nH 1.93m¦¸ ¡À20% SMD 10.9mm*10mm*5mm
Fixed Inductors PCC .68uH AEC-Q200
SMD Inductor PCC-M1050ML 0,68µH
PANASONIC ETQP5MR68YLC CHOKE, 0.68UH, 20%, 42A
POWER CHOKE COIL PCC-M1050ML / 0.68UH
Power Inductor, 680Nh, Shielded, 40A; Inductance:680Nh; Rms Current (Irms):31.5A; Inductor Construction:Shielded; Saturation Current (Isat):40A; Product Range:Pcc-M1050Ml Series; Inductor Case/Package:-; Inductance Tolerance:± 20% Rohs Compliant: Yes |Panasonic ETQ-P5MR68YLC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQP5MR68YLC