
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | ERZ-V20D820 | 2,200 | 100 | |||||||||
| Arrow Electronics | ERZ-V20D820 | 1,037 | 1 | |||||||||
| Onlinecomponents.com | ERZ-V20D820 | 228 | 50 | Bulk | ||||||||
| UnikeyIC | ERZ-V20D820 | 10,069 | 1K | Cut Tape | 7h | |||||||
| LCSC | C1527267 | 5 | 1 | 17h |
Download Panasonic ERZ-V20D820 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Panasonic ERZ-V20D820 provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: