Panasonic ERZ-V20D101

ERZ-V Series 85 VDC 60 VACrms 165 V Clamp 10 kA 6500 pF Transient/Surge Absorber
$ 0.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V20D101.

Newark

Datasheet24 pages11 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Future Electronics

Farnell

Inventory History

3 month trend:
+17.07%

CAD Models

Download Panasonic ERZ-V20D101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERZ-V20D820
ZNR Series 82VDC 50V RMS 135V Clamp 10 kA 7500 pF Through Hole Varistor
LittelfuseV20E40P
LV UltraMov Series - Varistor Series, 68V, 8000A, disc 20mm, RoHS

Descriptions

Descriptions of Panasonic ERZ-V20D101 provided by its distributors.

ERZ-V Series 85 VDC 60 VACrms 165 V Clamp 10 kA 6500 pF Transient/Surge Absorber
ZNR SERIES SURGE ABSORBER 6.5NF 100A, CLAMPING 165V, VARISTOR 100V
Panasonic ERZV20D101 - Varistors (ZNR Surge Absorber)
TVS Varistor, 60 VAC, 85 VDC, ERZV, 165 V, Disc, Radial Leaded, 21.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
100V 10KA 1 90V 110V 85V 60V 70J 6.5nF@1kHz 24.5mm*21.5m*24.5mm
Var 60VAC 85VDC 10000A 100V Thru-Hole Bulk
Varistor, 70J, Through Hole Mount
Surge Absorber Units, 100V, 10000A
Panasonic SCT
VARISTOR, 20MM DISC, 100V; Series:V; Varistor Type:High Surge Current; Peak Surge Current @ 8/20µS:10kA; Varistor Case:20mm DISC; Clamping Voltage Vc Max:165V; Peak Energy (10/1000uS):70J; Voltage Rating VDC:85V; Voltage Rating VAC:60V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Clamping Voltage:165V; Suppressor Type:Absorber; Surge Current:10kA; Varistor Voltage @ 1mA:100V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V20D101.
  • ERZV20D101