Panasonic ERZ-V09D390

39V 1KA 1 35V 43V 31V 25V 5.6J 5.2nF@1kHz SMD Through hole mounting 4mm*4mm*14mm
$ 0.255
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V09D390.

Panasonic

Datasheet24 pages11 years ago

element14 APAC

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+22.05%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2000-02-23
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-V10D390
Varistor [Panasonic Automotive & Industrial Systems] ERZV10D390 Varistor
PanasonicERZ-V10D470
V Series 38 VDC 30 V RMS 47 V 1 kA Through Hole Transient/Surge Absorber
PanasonicERZV09D470
Panasonic ERZV09D470 - Varistors (ZNR Surge Absorber)
Epcos Standard Series Metal Oxide Varistor 5.85nF 10A; Clamping 77V; Varistor 39V
LittelfuseV07E25P
LV UltraMov Series - Varistor Series, 39V, 1000A, disc 7mm, RoHS
LittelfuseV33ZT5P
ZT Series 26 VDC 20 V RMS 65 V Clamp 1000 A 6000 pF Radial Lead Varistor
PanasonicERZ-V09D470
Varistor 30VAC 38VDC 1000A 47V Thru-Hole Bulk
LittelfuseV33ZA5P
VARISTOR, CIRCUIT PROTECTION, 20VAC/26VDC, 64V, 10A, METAL OXIDE, 6000PF, RADIAL

Descriptions

Descriptions of Panasonic ERZ-V09D390 provided by its distributors.

39V 1KA 1 35V 43V 31V 25V 5.6J 5.2nF@1kHz SMD Through hole mounting 4mm*4mm*14mm
Panasonic ERZV09D390 - Varistors (ZNR Surge Absorber)
TVS Varistor, 25 VAC, 31 VDC, ERZV, 77 V, Disc, Radial Leaded, 11.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Var 25VAC 31VDC 1000A 39V Thru-Hole Bulk
Varistor, 5.6J, Through Hole Mount
Surge Absorber Units, 39V, 1000A
Panasonic SCT
Varistor, 10Mm Disc, 39V; Voltage Rating Vac:25V; Voltage Rating V Dc:31V; Product Range:V Series; Clamping Voltage Vc Max:77V; Varistor Case Style:Disc 10Mm; Varistor Type:Zinc Oxide Non-Linear Resistor (Znr); Peak Surge Current @ Rohs Compliant: Yes |Panasonic ERZV09D390

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZV09D390