Littelfuse V39ZA6P

In a Pack of 10, Littelfuse ZA Series Metal Oxide Varistor 7nF 10A, Clamping 76V, Varistor 43V
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V39ZA6P.

ODG (Origin Data Global)

Datasheet14 pages7 years ago

TME

element14 APAC

Newark

Sager Electronics

Inventory History

3 month trend:
+74.84%

CAD Models

Download Littelfuse V39ZA6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.282
$ 0.277
Stock
331,028
33,555
Authorized Distributors
6
6
Clamping Voltage
76 V
76 V
Max Surge Current
1 kA
1 kA
Energy
7.2 J
6 J
Voltage Rating (AC)
25 V
-
Voltage Rating (DC)
31 V
-
Capacitance
5 nF
6 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV39ZT6P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 1000A, disc 14mm, RoHS
LittelfuseV33ZA5P
VARISTOR, CIRCUIT PROTECTION, 20VAC/26VDC, 64V, 10A, METAL OXIDE, 6000PF, RADIAL
PanasonicERZ-V10D470
V Series 38 VDC 30 V RMS 47 V 1 kA Through Hole Transient/Surge Absorber
PanasonicERZ-V09D470
Varistor 30VAC 38VDC 1000A 47V Thru-Hole Bulk
33V 1KA 1 29.7V 363V 26V 20V 6J 6.8nF@1kHz Through hole mounting 43.5mm(Length)*4.6mm(height)
LittelfuseV33ZT5P
ZT Series 26 VDC 20 V RMS 65 V Clamp 1000 A 6000 pF Radial Lead Varistor

Descriptions

Descriptions of Littelfuse V39ZA6P provided by its distributors.

In a Pack of 10, Littelfuse ZA Series Metal Oxide Varistor 7nF 10A, Clamping 76V, Varistor 43V
ROHS VARISTOR, CIRCUIT PROTECTION;25VAC/ 31VDC;76V;10A;METAL OXIDE;5000PF;RADIAL
ZA Series 31 VDC 25 V RMS 76 V Clamp 1000 A 5000 pF Radial Lead Varistor
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 750A, disc 14mm, RoHS
Littelfuse SCT
VARISTOR, 7.2J, 25VAC; Voltage Rating VAC: 25V; Voltage Rating V DC: 31V; Product Range: ZA Series; Clamping Voltage Vc Max: 76V; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN