Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZV14D431

V Series 350 V 275 V RMS 710 V Clamp 450 pF Radial Lead Varistor
$ 0.347
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZV14D431.

Upverter

Datasheet24 pages11 years ago

IHS

Newark

Master Electronics

Future Electronics

Inventory History

3 month trend:
+10.16%

CAD Models

Download Panasonic ERZV14D431 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-V14V431CS
TVS Varistor, 275 VAC, 350 VDC, ERZV, 710 V, Disc, Radial Leaded, 15.5 mm
PanasonicERZ-VGED431
Znr Mov Transient/Surgeabsorbers, typed Rohs Compliant: Yes |Panasonic ERZ-VGED431
PanasonicERZ-E11A431
430V 6KA 1 387V 473V 350V 275V 155J 400pF@1kHz Plugins Through hole mounting 37mm*6.4mm*6.4mm
LittelfuseV14E275P
Varistor Metal Oxide 275 Volt AC 350 Volt 6000 Amp 473 Volt Through Hole
LittelfuseV14E320P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
LittelfuseV14E300P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
PanasonicERZ-E11B431CS
Varistor, 350V, 155J, Through Hole Mount Rohs Compliant: Yes |Panasonic ERZ-E11B431CS
Varistor, radial, VV 470 V, 6000 A, 385 V (DC), 300 V (AC), ±10 %, 0.6 VA (AC), 140 J
B722 Series 420 V 320 Vrms 840 V Clamp 6000 A 445 pF AdvanceD-MP Leaded Varistor

Descriptions

Descriptions of Panasonic ERZV14D431 provided by its distributors.

V Series 350 V 275 V RMS 710 V Clamp 450 pF Radial Lead Varistor
430V 6KA 1 387V 473V 350V 275V 155J 450pF@1kHz Plugins Through hole mounting 38.5mm*6mm*18.5mm
Panasonic ERZV14D431 Disk Varistor 430V 1pc Compact Protection
Varistor ZNR Ø15,5mm 275V 430V 6.000A
Panasonic ERZV14D431 - Varistors (ZNR Surge Absorber)
TVS Varistor, 275 VAC, 350 VDC, ERZV, 710 V, Disc, Radial Leaded, 15.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Var 275VAC/350VDC 6000A 430V Thru-Hole Radial Bulk
Varistor, 155J, Through Hole Mount
VARISTOR, 14MM DISC, 430V; Voltage Rating VAC: 275V; Voltage Rating V DC: 350V; Product Range: ZNR V Series; Clamping Voltage Vc Max: 710V; Varistor Case Style: Disc 14mm; Varistor Type: Zinc Oxide Non-Linear Resistor (ZNR); P
ZNR Transient/Surge Absorbers; Type D; Cut Tape
Surge Absorber Units, 430V, 6000A
Panasonic SCT
ERZV 14mm DC=350V CL=710V 155J
Voltage Rating - DC V = 350 / Voltage Rating - AC V = 275 / Width mm = 15.5 / Length mm = 38.5 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Height mm = 6 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V14D431