Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-V14D391

VARISTOR 390V 6KA DISC 14MM / 390 V 6 kA Varistor 1 Circuit Through Hole Disc 15.5mm
$ 0.368
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V14D391.

Newark

Datasheet24 pages11 years ago

TME

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
-84.88%

CAD Models

Download Panasonic ERZ-V14D391 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

Varistor, radial, VV 470 V, 6000 A, 385 V (DC), 300 V (AC), ±10 %, 0.6 VA (AC), 140 J
PanasonicERZ-E11A391
390V 6KA 1 351V 429V 320V 250V 140J 450pF@1kHz Plugins Through hole mounting 37mm*6.2mm*17mm
PanasonicERZ-E11A471
VARISTOR 470V 6KA DISC 13MM / 470 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm
PanasonicERZ-E11A431
430V 6KA 1 387V 473V 350V 275V 155J 400pF@1kHz Plugins Through hole mounting 37mm*6.4mm*6.4mm
LittelfuseV14E275P
Varistor Metal Oxide 275 Volt AC 350 Volt 6000 Amp 473 Volt Through Hole
LittelfuseV14E300P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS

Descriptions

Descriptions of Panasonic ERZ-V14D391 provided by its distributors.

VARISTOR 390V 6KA DISC 14MM / 390 V 6 kA Varistor 1 Circuit Through Hole Disc 15.5mm
390V 6KA 1 351V 429V 320V 250V 140J 500pF@1kHz Through hole mounting 38.5mm*15.5m*5.8mm
Varistor Temperature range: -40 ... 85 °C Pitch: 7.5 mm Direct voltage max.: 320 V Energy: 140 J Surge current: 6000 A
Varistor ZNR Ø15,5mm 250V 390V 6.000A
Panasonic ERZV14D391 - Varistors (ZNR Surge Absorber)
TVS Varistor, 250 VAC, 320 VDC, ERZV, 650 V, Disc, Radial Leaded, 15.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Var 250VAC 320VDC 6000A 390V Thru-Hole Bulk
Varistor, 140J, Through Hole Mount
Surge Absorber Units, 390V, 6000A
Panasonic SCT
ZNR TRANSIENT/SURGE ABSORBERS;TYPE D
Voltage Rating Vac:250Vrms; Voltage Rating Vdc:320V; Product Range:Znr V Series; Clamping Voltage Vc Max:650V; Varistor Case Style:Disc 14Mm; Peak Surge Current @ 8/20Μs:6Ka; Operating Temperature Min:-40°C Rohs Compliant: Yes |Panasonic ERZ-V14D391.
VARISTOR, 14MM DISC, 390V; Series:V; Peak Energy (10/1000uS):140J; Voltage Rating VDC:320V; Voltage Rating VAC:250V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Clamping Voltage:650V; Suppressor Type:Absorber; Surge Current:6kA; Varistor Voltage @ 1mA:390V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V14D391.
  • ERZV14D391