Panasonic ERX5SJ1R5

Fixed Resistor, Metal Film, 5W, 1.5ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 1.07
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERX5SJ1R5.

Panasonic

Datasheet7 pages11 years ago

element14 APAC

Newark

Master Electronics

Electro Sonic

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 6 months ago)

Related Parts

OhmiteTUW5J1R5E
TUW FIXED RESISTOR Axial Through Hole Resistor ±5% ±400ppm/C 1.5Ohm 5W
Fixed Resistor, Metal Film, 2W, 1.6ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Carbon Film, 0.5W, 1.5ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT1R50
Fixed Resistor, Carbon Film, 0.25W, 1.5ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Ohmite23J1R5E
Fixed Resistor, Wire Wound, 3W, 1.5ohm, 135V, 5% +/-Tol, Through Hole Mount
MRS Series 1.5 Ohm 0.6 W ±1 % ±50 ppm/K Through Hole Metal Film Resistor
TE Connectivity / AMP2-1879350-1
Fixed Resistor, Metal Film, 1W, 1.5ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT1R50
Fixed Resistor, Carbon Film, 0.5W, 1.5ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879350-2
Fixed Resistor, Metal Film, 1W, 1.6ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Panasonic ERX5SJ1R5 provided by its distributors.

Fixed Resistor, Metal Film, 5W, 1.5ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Res Metal Film 1.5 Ohm 5% 5W ±200ppm/C Conformal Coated AXL Automotive Bulk
Metal Film Resistors - Through Hole 5watt 1.5ohms 5% Axial AEC-Q200
Axial FIXED RESISTOR ERX 0.315Diax0.945L 8.00mmx24.00mm 5W 1.5Ohm ±200ppm/C
Metal Film Resistor, 5W, 5% 1.5 ohm, 5%, bulk,,
Metal film axial resistor, 5W, 1R5
RS APAC
RESISTOR METAL FILM, 1.5OHM, 5%, AXIAL; Product Range:PANASONIC - ERX Series; Resistance:1.5ohm; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Material:Metal Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:500V; MSL:-
Resistor Dimensions body ø x L: 8.0 x 24.0 mm Dimensions, wire connections ø x L: 0.8 x 38 mm Resistance technical notation: 1R5 Temperature range: -55 ... +200 °C Resistor type: Metal Oxide Film Resistor Power Rating: 5 W Rated voltage: 500 V Resistance: 1.5 Ohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERX-5SJ1R5