
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | OL15G5E-R52 | 40,000 | 4K | |||||||||
| Verical | OL15G5E-R52 | 40,000 | 4K | |||||||||
| DigiKey | 273-OL15G5E-R52CT-ND | 39,958 | 1 | Cut Tape | ||||||||
| Galco | OL15G5E-R52 | 0 | 40K | 18h | ||||||||
| Onlinecomponents.com | OL15G5E-R52 | 0 | 4K | Bulk |
Download Ohmite OL15G5E-R52 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Ohmite OL15G5E-R52 provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names: