Panasonic ERX3SJ4R7

Res Metal Film 4.7 Ohm 5% 3W ±300ppm/°C Conformal Axial Through Hole Bulk
$ 0.36
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERX3SJ4R7.

Panasonic

Datasheet7 pages11 years ago

element14 APAC

Farnell

Newark

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-09-30
Lifecycle StatusEOL (Last Updated: 6 months ago)
LTB Date2022-01-31
LTD Date2022-05-31
Manufacturer Lifecycle StatusEOL (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879352-9
Fixed Resistor, Metal Film, 2W, 4.7ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 4.3ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityFRN25J4R7
FRN25 SERIES AXIAL METAL FILM RESISTOR 4.7OHMS +/-5% 0.25W +/-350PPM/DEGC
Stackpole ElectronicsCB5JB5R10
Fixed Resistor, Wire Wound, 5W, 5.1ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT4R70
Fixed Resistor, Metal Oxide Film, 3W, 4.7ohm, 500V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP2-1879354-9
Fixed Resistor, Metal Film, 3W, 4.7ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879350-3
Fixed Resistor, Metal Film, 1W, 4.7ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Panasonic ERX3SJ4R7 provided by its distributors.

Res Metal Film 4.7 Ohm 5% 3W ±300ppm/°C Conformal Axial Through Hole Bulk
Fixed Resistor, Metal Film, 3W, 4.7ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Metal Film Resistor Leaded, 3W, 5% 4.7 ohm
RESISTOR METAL FILM, 4.7OHM, 5%, AXIAL; Product Range:PANASONIC - ERX Series; Resistance:4.7ohm; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Material:Metal Film; Temperature Coefficient:± 300ppm/°C; Voltage Rating:350V; MSL:-
Resistor Dimensions body ø x L: 5.5 x 15.0 mm Dimensions, wire connections ø x L: 0.8 x 38 mm Resistance technical notation: 4R7 Temperature range: -55 ... 200 °C Resistor type: Metal Oxide Film Resistor Power Rating: 3 W Rated voltage: 350 V Resistance: 4.7 Ohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERX-3SJ4R7