Panasonic ERX-2SJ4R7E

Fixed Resistor, Metal Film, 2W, 4.7ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERX-2SJ4R7E.

Panasonic

Datasheet7 pages11 years ago

Master Electronics

_legacy Avnet

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.041
$ 0.041
Stock
1
51,109
51,109
Authorized Distributors
0
2
2
Resistance
4.7 Ω
4.7 Ω
4.7 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
2 W
2 W
2 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
350 ppm/°C
350 ppm/°C
350 ppm/°C

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-03-08
Lifecycle StatusEOL (Last Updated: 6 months ago)
LTB Date2022-01-31
LTD Date2022-05-31
Manufacturer Lifecycle StatusEOL (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Film, 2W, 4.7ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 4.7ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 4.7ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J4R7
Fixed Resistor, Thin Film, 0.25W, 4.7ohm, 200V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ4R7
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 4.7Ohm 1W
TE ConnectivityROX3SJ4R7
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 4.7Ohm 3W

Descriptions

Descriptions of Panasonic ERX-2SJ4R7E provided by its distributors.

Fixed Resistor, Metal Film, 2W, 4.7ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res Metal Film 4.7 Ohm 5% 2W ±350ppm/°C Conformal RDL Thru-Hole Ammo Pack
RES, 4R7, 2W, AXIAL, METAL FILM;
Panasonic ERX2SJ4R7E - Leaded Resistors (Discontinued products)
Nrfnd 07/16/2019, No Replacement Rohs Compliant: Yes |Panasonic ERX-2SJ4R7E

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERX2SJ4R7E
  • ERX2SJ4R7E.