Panasonic ERJU08F15R0V

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, Surface Mount, 1206
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJU08F15R0V.

Master Electronics

Datasheet3 pages8 years ago

Newark

Electro Sonic

Burklin Elektronik

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-8ENF15R0V
Res Thick Film 1206 15 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
250mW Thick Film Resistors 300V ±1% ±100ppm/℃ 15Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206FR-0715RL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 15Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 15 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 15 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
SMD Chip Resistor, 15 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose

Descriptions

Descriptions of Panasonic ERJU08F15R0V provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Thick Film Resistors - SMD 1206 1% 15ohm Anti-Sulfur AEC-Q200
1206 ANTI-SULFURATED RESISTOR / 1206 ANTI-SULFURATED RESISTOR, 1%, 15OHM
Panasonic ERJU08F15R0V - Anti-Sulfurated Chip Resistors
Res, Thick Film, 15R, 1%, 0.25W, 1206; Resistance:15Ohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-U08F15R0V
RES, THICK FILM, 15R, 1%, 0.25W, 1206; Resistor Case Style: 1206 [3216 Metric]; Resistance: 15ohm; Product Range: -; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-U08F15R0V