Panasonic ERJU08F1202V

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 12000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJU08F1202V.

Master Electronics

Datasheet3 pages8 years ago

Newark

Electro Sonic

Farnell

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ8ENF1202V
Res Thick Film 1206 12K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 12K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC1206FR-0712KL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 12kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJ-S08F1202V
Res Thick Film 1206 12K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thick Film 1206 12K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 12000ohm, 200V, 1% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ERJU08F1202V provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 12000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Resistor, thick film, SMD 1206 (3216), 12 kΩ, 0.25 W, ±1 %, ERJU08F1202V
RES THKFLM ANTI-SULFURATED 1206 12K OHM 1% SMD
Thick Film Resistors - SMD 1206 1% 12Kohm Anti-Sulfur AEC-Q200
1206 ANTI-SULFURATED RESISTOR / 1206 ANTI-SULFURATED RESISTOR, 1%, 12KOHM
Panasonic ERJU08F1202V - Anti-Sulfurated Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 12 Kohm, 250 Mw, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJ-U08F1202V
RES, THICK FILM, 12K, 1%, 0.25W, 1206; Resistor Case Style: 1206 [3216 Metric]; Resistance: 12kohm; Product Range: -; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-U08F1202V