
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | ERJ-T08J1R5V | 45,000 | 5K | Tape & Reel | ||||||||
| Newark | ERJT08J1R5V | 8,009 | 10 | Cut Tape | ||||||||
| UnikeyIC | ERJT08J1R5V | 7,848 | 170 | Tape & Reel | 13h | |||||||
| Onlinecomponents.com | ERJ-T08J1R5V | 0 | 5K | Bulk | ||||||||
| RS (Formerly Allied Electronics) | ERJT08J1R5V | 0 | 50 | Bulk | 3h |
Download Panasonic ERJT08J1R5V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJT08J1R5V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: