Panasonic ERJP6WF47R0V

Res Thick Film 0805 47 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
$ 0.142
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP6WF47R0V.

IHS

Datasheet6 pages5 years ago

JRH Electronics

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-6.37%

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-P6WF51R0V
Res Thick Film 0805 51 Ohm 1% 0.5W(1/2W) ±200ppm/C Molded SMD Automotive Punched T/R
PanasonicERJ-P6WF43R0V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±200ppm/C 43Ohm 0.5W 1/2W
PanasonicERJP06F47R0V
Res Thick Film 0805 47 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 49.9 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJP06F47R0V
Res Thick Film 0805 47 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJP6WF47R0V provided by its distributors.

Res Thick Film 0805 47 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
ERJ Series 0805 47 Ohm 0.5 W ±1 % ±200 ppm/°C Surface Mount Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
0805 ANTI-SURGE CHIP RESISTOR / 0805 ANTI-SURGE CHIP RESISTOR, 1%, 47OHM
THICK FILM SMNT FIXED RESISTOR 0805 CASE 47OHM +/-1% 0.5W +/-200PPM/DEGC
PANASONIC ELECTRONIC COMPONENTS ERJP6WF47R0V SMD Chip Resistor, Thick Film, 47 ohm, 150 V, 0805 [2012 Metric], 500 mW,1%, ERJP6W Series
Panasonic ERJP6WF47R0V - Small & High Power Chip Resistors
RES, 47R, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 47ohm; Product Range: ERJP6W Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Toler
Res, Thick Film, 47R, 1%, 0.5W, 0805; Resistance:47Ohm; Resistance Tolerance:± 1%; Power Rating:500Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film (Double Sided); Resistor Type:Anti-Surge Rohs Compliant: Yes |Panasonic ERJ-P6WF47R0V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P6WF47R0V