Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJP6WF10R0V

Res Thick Film 0805 10 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
$ 0.195
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP6WF10R0V.

IHS

Datasheet6 pages5 years ago

Future Electronics

Newark

JRH Electronics

TME

Inventory History

3 month trend:
-26.49%

CAD Models

Download Panasonic ERJP6WF10R0V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0805FR-0710RL
125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 10Ω 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0805F10R
Fixed Resistor, Thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Yageo GroupAC0805FR-0710RL
Res Thick Film 0805 10 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
TE ConnectivityCRG0805F10R
Fixed Resistor, Thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Yageo GroupRC0805FR-1010RL
Res Thick Film 0805 10 Ohm 1% 1/8W ±200ppm/°C Molded SMD Paper T/R
Res General Purpose Thick Film 0805 10 Ohm 1% 1/8W ±200ppm/°C Molded Paper T/R
TE ConnectivityCRGH0805F10R
Res Thick Film 0805 10 Ohm 1% 0.33W(1/3W) ±400ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJP6WF10R0V provided by its distributors.

Res Thick Film 0805 10 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
ERJ Series 0805 10 Ohm ±1% 0.5 W ±200 ppm/°C 2-Side Thick Film Chip Resistor
0805 ANTI-SURGE CHIP RESISTOR / 0805 ANTI-SURGE CHIP RESISTOR, 1%, 10OHM
THICK FILM SMNT FIXED RESISTOR 0805 CASE 10OHM +/-1% 0.5W +/-200PPM/DEGC
Panasonic ERJP6WF10R0V - Small & High Power Chip Resistors
Precision resistor, SMD [Panasonic Automotive & Industrial Systems] ERJP6WF10R0V Precision resistor, SMD
10Ω ±1% 500mW ±200ppm/℃ 0805 SMD mount 2mm*1.25mm*750μm
RES, 10R, 1%, 0.5W, 0805; Resistor Case Style:0805 [2012 Metric]; Resistance:10ohm; Product Range:ERJP6W Series; Voltage Rating:150V;
Res, Thick Film, 10R, 1%, 0.5W, 0805; Resistance:10Ohm; Resistance Tolerance:± 1%; Power Rating:500Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film (Double Sided); Resistor Type:Anti-Surge Rohs Compliant: Yes |Panasonic Electronic Components ERJ-P6WF10R0V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P6WF10R0V
  • ERJ-P6WF10R0V.