Panasonic ERJP14J180U

Thick Film Resistors - SMD 1210 18ohms 5% Thick Film Resistor
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP14J180U.

IHS

Datasheet9 pages5 years ago

Panasonic

Master Electronics

Electro Sonic

DigiKey

CAD Models

Download Panasonic ERJP14J180U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.051
$ 0.051
Stock
89,340
121,100
121,100
Authorized Distributors
6
6
6
Resistance
18 Ω
18 Ω
18 Ω
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-14YJ180U
Res Thick Film 1210 18 Ohm 5% 0.5W(1/2W) ¡À200ppm/¡ãC Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 18ohm, 200V, 5% +/-Tol, Surface Mount, 1210
Res Thick Film 1210 18 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
MCR FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 18Ohm 0.25W 1/4W
Res Thick Film 1210 18 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1210JR-0718RL
Res Thick Film 1210 18 Ohm 5% 0.5W(1/2W) ±100ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJP14J180U provided by its distributors.

Thick Film Resistors - SMD 1210 18ohms 5% Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
Anti-Surge Chip Resistor, 1206 Rohs Compliant: Yes |Panasonic ERJ-P14J180U
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 18Ohm ±200ppm/C
Anti-Surge High Power Thick Film Chip Resistor, 18 ½, 5 %, 0.5 W
Panasonic SCT
Anti-Surge Chip Resistor, 1206 18ohm, 7 inch reel
Panasonic ERJP14J180U - Small & High Power Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P14J180U
  • ERJP14J180U.