
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ERJP08J5R1V | 1,165 | 10 | Cut Tape | ||||||||
| UnikeyIC | ERJP08J5R1V | 1,106 | 610 | Tape & Reel | 8h | |||||||
| TME | ERJP08J5R1V | 0 | 5K | 23h | ||||||||
| RS (Formerly Allied Electronics) | ERJP08J5R1V | 0 | 50 | Bulk | 17h | |||||||
| Farnell | ERJP08J5R1V | 1,165 | 10 | Cut Tape | 1d |
Download Panasonic ERJP08J5R1V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJP08J5R1V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: