Panasonic ERJP08F15R0V

Res Thick Film 1206 15 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP08F15R0V.

IHS

Datasheet9 pages5 years ago

Panasonic

JRH Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-7.24%

CAD Models

Download Panasonic ERJP08F15R0V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE ConnectivityCRGH1206F15R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Res Thick Film 1206 15 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-P08F16R5V
Res Thick Film 1206 16.5 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJP08F14R3V
Res Thick Film 1206 14.3 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-P08F16R0V
Res Thick Film 1206 16 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJP08F15R0V provided by its distributors.

Res Thick Film 1206 15 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 15 Ohm 1% 0.667W(2/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor, thick film, SMD 1206 (3216), 15 Ω, 0.66 W, ±1 %, ERJP08F15R0V
ERJ FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 15Ohm 0.667W 2/3W
Anti-Surge /Anti-Pulse High Power Thick Film Chip Resistors / 1206 / 1% / 15Ohm
Anti-Surge Chip Resistor, 1206 Rohs Compliant: Yes |Panasonic ERJ-P08F15R0V
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 15ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Anti-Surge Chip Resistor, 1206 1%, 15ohm, 7 Reel
Panasonic ERJP08F15R0V - Small & High Power Chip Resistors
Resistor Type = Thick Film / Resistance Ohm = 15 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 660 / Body Length mm = 3.2 / Voltage Rating - DC V = 500 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P08F15R0V
  • ERJP08F15R0V.