Descriptions of Panasonic ERJP06J1R0V provided by its distributors.
Res Thick Film 0805 1 Ohm 5% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 1 Ohm 5% 0.5W(1/2W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0805 (2012), 1 Ω, 0.5 W, ±5 %, ERJP06J1R0V
Anti-Surge Chip Resistor, 0805 Rohs Compliant: Yes |Panasonic ERJ-P06J1R0V
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 400V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 0805
Anti-Surge High Power Thick Film Chip Resistor, 1 ½, 5 %, 0.5 W
Panasonic SCT
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 1Ohm -100/ +600ppm/C
Panasonic ERJP06J1R0V - Small & High Power Chip Resistors
RES, 1R, 5%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1ohm; Product Range: ERJP06 Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Toleran
Resistor Type = Thick Film / Resistance Ohm = 1 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 2 / Voltage Rating - DC V = 400 / Temperature Coefficient = -100 ... 600 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805