
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST46617862 | 4,396 | 1 | 21h | ||||||||
| Verical | ESR10EZPJ1R0 | 4,745 | 197 | |||||||||
| Arrow Electronics | ESR10EZPJ1R0 | 4,745 | 1 | |||||||||
| TTI | ESR10EZPJ1R0 | 0 | 5K | Tape & Reel | 3h | |||||||
| Newark | ESR10EZPJ1R0 | 0 | 10 | Cut Tape |
Download ROHM ESR10EZPJ1R0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of ROHM ESR10EZPJ1R0 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: