Descriptions of Panasonic ERJP03F9102V provided by its distributors.
Res Thick Film 0603 91K Ohm 1% 0.2W(1/5W) ±200ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 0603 (1608), 91 kΩ, 0.2 W, ±1 %, ERJP03F9102V
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±200ppm/C 91kOhm 0.2W 1/5W
Surface Mount Thick Film Resistor, AEC-Q200 ERJ Series, 91 kohm, 200 mW, - 1%, 150 V RoHS Compliant: Yes
Anti-Surge High Power Thick Film Chip Resistor, 91000 ½, 1 %, 0.2 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 91000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Thick Film Resistors - SMD 0603 91Kohms 0.2W 1% AEC-Q200
Panasonic ERJP03F9102V - Small & High Power Chip Resistors
RESISTORS, SURGE, 0603 91K 1%, 0.2W; Resistance:91kohm; Resistance Tolerance:± 1%; Power Rating:200mW; Voltage Rating:150V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603 [1608 Metric]; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:200V; Package / Case:0603
Resistor Type = Thick Film / Resistance kOhm = 91 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 200 / Body Length mm = 1.6 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603