Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-P03F1003V

Res Thick Film 0603 100K Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P03F1003V.

Panasonic

Datasheet8 pages11 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Newark

Farnell

Inventory History

3 month trend:
+1.97%

CAD Models

Download Panasonic ERJ-P03F1003V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJPA3F1003V
Res Thick Film 0603 100K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJP03F9092V
Res Thick Film 0603 90.9K Ohm 1% 0.2W(1/5W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-P03F1073V
Res Thick Film 0603 107K Ohm 1% 0.2W(1/5W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 100K Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCRGH0603F100K
Res Thick Film 0603 100K Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R
Chip Resistor, 100kΩ ±1%, 200mW, ±100ppm/°C, 0603, SMD, 1.6mm × 800μm × 550μm

Descriptions

Descriptions of Panasonic ERJ-P03F1003V provided by its distributors.

Res Thick Film 0603 100K Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
200mW Thick Film Resistors ±1% ±200ppm/℃ 100kΩ 0603 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0603 (1608), 100 kΩ, 0.2 W, ±1 %, ERJP03F1003V
THICK FILM ANTI-SURGE RESISTOR 0603 CASE 100KOHM +/-1% 0.2W +/-200PPM/DEGC
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.2W 1/5W 100kOhm ±200ppm/C
100KΩ ±1% 200mW ±200ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJP03F1003V - Small & High Power Chip Resistors
RES, 100K, 1%, 0.2W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 100kohm; Product Range: ERJP03 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance To
Resistor Type = Thick Film / Resistance kOhm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 200 / Body Length mm = 1.6 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP03F1003V