Panasonic ERJMP4QF1M0U

Res Metal Plate 2512 0.001 Ohm 1% 3W ±75ppm/C Pad SMD Automotive T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJMP4QF1M0U.

IHS

Datasheet8 pages5 years ago

Panasonic

element14 APAC

Newark

Farnell

CAD Models

Download Panasonic ERJMP4QF1M0U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-04-27
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2018-07-01
LTD Date2018-12-31
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

PanasonicERJMP4MF1M0U
Res Metal Plate 2512 0.001 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJM1WTF1M0U
SMD Current Sense Resistor, 1 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
Res Metal Strip 2512 0.001 Ohm 1% 6W ±170ppm/C Sulfur Resistant Pad SMD T/R Automotive
PA Series 2512 0.001 Ohm ±1 % 1 W ±100 ppm/°C Surface Mount Thin Film Resistor
Res Metal Plate 2512 0.001 Ohm 1% 2W ±150ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 2W, 0.001ohm, 0.0447V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Panasonic ERJMP4QF1M0U provided by its distributors.

Res Metal Plate 2512 0.001 Ohm 1% 3W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, 3W, 0.001ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Panasonic ERJMP4QF1M0U - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R001, 1%, 3 W, 2512; Resistance: 0.001ohm; Product Range: ERJMP4 Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 3W; Resistance Tolerance: ± 1%; Resistor Element Material: -; Temperature Coef

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-MP4QF1M0U