Panasonic ERJMP3PF3M0U

Res Metal Plate 2010 0.003 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJMP3PF3M0U.

IHS

Datasheet8 pages5 years ago

Panasonic

element14 APAC

Newark

Farnell

CAD Models

Download Panasonic ERJMP3PF3M0U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-04-27
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2018-07-01
LTD Date2018-12-31
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

PanasonicERJMP3KF3M0U
Res Metal Plate 2010 0.003 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
PanasonicERJMP3MF3M0U
Res Metal Plate 2010 0.003 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Res 2010 0.003 Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R
PanasonicERJMB1SF3M0U
Res Metal Plate 1020 0.003 Ohm 1% 2W ±75ppm/C Wide Terminal SMD Automotive T/R
500mW ±1% ±150ppm/℃ 3mΩ 2010 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJMP3PF3M0U provided by its distributors.

Res Metal Plate 2010 0.003 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, 2W, 0.003ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
2010 CURRENT SENSING RESISTOR, 2W; 2010 RESISTOR 2W 1% 0.003OHM
Panasonic ERJMP3PF3M0U - Current Sensing Chip Resistors
RES, CURRENT SENSE, AUTO, 0R003, 2010; Resistance: 0.003ohm; Product Range: ERJM Series; Resistor Case Style: 2010 [5025 Metric]; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Element Material: -; Temperature Coeffici

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-MP3PF3M0U