Panasonic ERJMP2MF7M0U

Res Metal Plate 1206 0.007 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJMP2MF7M0U.

IHS

Datasheet6 pages8 years ago

Panasonic

Newark

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-10-23
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2021-03-31
LTD Date2022-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

PanasonicERJMP2KF7M0U
Res Metal Plate 1206 0.007 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
1W Thin Film Resistor ±75ppm/℃ ±1% 7mΩ 1206 Chip Resistor - Surface Mount ROHS
Res Metal Plate 1206 0.007 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 1206 7mOhm 1% Paper T/R
Res Metal Plate 1206 0.007 Ohm 5% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJMP2MF7M0U provided by its distributors.

Res Metal Plate 1206 0.007 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.007ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Panasonic ERJMP2MF7M0U - Current Sensing Chip Resistors
Current Sense Res, 0R007, 1W, 1206; Resistance:0.007Ohm; Product Range:Erjmp2 Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Metal Plate; Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-MP2MF7M0U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-MP2MF7M0U