Panasonic ERJB2BF4R7V

Res Thick Film 1206 4.7 Ohm 1% 0.75W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJB2BF4R7V.

IHS

Datasheet9 pages5 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-1.27%

CAD Models

Download Panasonic ERJB2BF4R7V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 0.107
Stock
101,549
30,437
Authorized Distributors
6
5
Resistance
4.7 Ω
4.7 Ω
Case/Package
0612
0612
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-09-30
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Res Thick Film 1206 4.7 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
750mW Thick Film Resistors 200V ±1% ±100ppm/℃ 4.7Ω 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 4.7ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 4.7 Ohm 1% 0.25W(1/4W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Res Thick Film 0612 4.7 Ohm 1% 1.5W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 4.75ohm, 200V, 1% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ERJB2BF4R7V provided by its distributors.

Res Thick Film 1206 4.7 Ohm 1% 0.75W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0612 4.7 Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
Wide 1206 (3216Metric) 0612 FIXED RESISTOR ERJ 0.063Lx0.126W 1.60mmx3.20mm 1W 4.7Ohm ±100ppm/C
Fixed Resistor, Metal Glaze/thick Film, 1W, 4.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612
1206 Wide terminal SMD resistor, 1206 Wide termina
Current Sense Resistors - SMD 0612 4.7ohms 1% Tol AEC-Q200
THICK FILM RESISTOR, 4.7OHM, 1%, 1206
Panasonic ERJB2BF4R7V - Current Sensing Chip Resistors
RES, 4R7, 1%, 0.5W, WIDE TERM; Resistor Case Style: 1206 Wide; Resistance: 4.7ohm; Product Range: -; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tolerance: ± 1%; Temperature Coef
Resistor, Thick Film, 4.7Ohm, 1%, 1206; Resistance:4.7Ohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:1206 Wide; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:Erj-B2 Series Rohs Compliant: Yes |Panasonic ERJ-B2BF4R7V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-B2BF4R7V
  • ERJB2BF4R7V.