Panasonic ERJ-B2BF1R3V

Res Thick Film 0612 1.3 Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-B2BF1R3V.

IHS

Datasheet9 pages5 years ago

Panasonic

RS (Formerly Allied Electronics)

Master Electronics

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Res Thick Film 1206 1.3 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 1.3ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 1.3 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 1.3ohm, 0.8063V, 1% +/-Tol, Surface Mount, 1206
PanasonicERJB2BF1R2V
Res Thick Film 0612 1.2 Ohm 1% 1W ±100ppm/°C Molded Wide Terminal SMD Punched Carrier T/R
Res Thick Film 1206 1.33 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive

Descriptions

Descriptions of Panasonic ERJ-B2BF1R3V provided by its distributors.

Res Thick Film 0612 1.3 Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
ERJ Wide 1206 (3216Metric) 0612 Chip Resistor ±1% ±100ppm/C 1.3Ohm 1W
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612
RES, THICK FILM, 1R3, 1%, 1W, 1206 WIDE
Panasonic ERJB2BF1R3V - Current Sensing Chip Resistors
Resistor, Thick Film, 1.3Ohm, 1%, 1206; Resistance:1.3Ohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:1206 Wide; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:Erj-B2 Series Rohs Compliant: Yes |Panasonic ERJ-B2BF1R3V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJB2BF1R3V