Panasonic ERJB1AF181U

Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJB1AF181U.

IHS

Datasheet9 pages5 years ago

Panasonic

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 1W, 180ohm, 500V, 1% +/-Tol, Surface Mount, 2512
PanasonicERJ1TNF1800U
Thick Film Resistors - SMD Thick Film Chip Resistor, 2512, 1W 1% 180ohm, 7 inch reel
PanasonicERJ-U12F1800U
Res Thick Film 1812 180 Ohm 1% 0.75W(3/4W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Yageo GroupRC2010FK-07180RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 180Ω 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512FK-07180RL
1W Thick Film Resistors ±100ppm/℃ ±1% 180Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-U1TF1800U
Res Thick Film 2512 180 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJB1AF181U provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020
Res, Aec-Q200, 180R, 1W, 1020 Rohs Compliant: Yes |Panasonic ERJB1AF181U
Panasonic ERJB1AF181U - Current Sensing Chip Resistors
RES, 180R, 1%, 1W, 2010WIDE, THICK FILM; Resistor Case Style: 1020 [2550 Metric]; Resistance: 180ohm; Product Range: ERJB1 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device; Resistor Terminals: Wraparound

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJB1AF181U.