Panasonic ERJ8ENF56R0V

Res Thick Film 1206 56 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.036
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8ENF56R0V.

Panasonic

Datasheet3 pages9 years ago

Newark

element14 APAC

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC1206FR-0756RL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 56Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupAC1206FR-0756RL
Res Thick Film 1206 56 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 56 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 56ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 56ohm, 200V, 1% +/-Tol, Surface Mount, 1206
PanasonicERJ-8ENF60R4V
Res Thick Film 1206 60.4 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ8ENF56R0V provided by its distributors.

Res Thick Film 1206 56 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 1206 (3216), 56 Ω, 0.25 W, ±1 %, ERJ8ENF56R0V
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 56Ohm ±100ppm/C
Thick Film Resistors - SMD 1206 56ohms 1% AEC-Q200
Panasonic ERJ8ENF56R0V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 3.2 x 1.6 x 0.6 mm Resistance technical notation: 56R Temperature range: -55 ... +155 °C Construction form: 1206 Resistor type: Thick Film Power Rating: 250 mW Rated voltage: 200 V Resistance: 56 Ohm
Res, Thick Film, 56R, 1%, 0.25W, 1206; Resistance:56Ohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:Erj-8En Seriesrohs Compliant: Yes |Panasonic ERJ-8ENF56R0V
RES, THICK FILM, 56R, 250MW, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:56ohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Packaging:Cut Tape; Resistor Mounting:SMD; Resistor Terminals:Wraparound
RESISTOR, 1206, 0.25W, 1%, 56R; Resistance:56ohm; Resistance Tolerance:± 1%; Power Rating:0.25W; Voltage Rating:200V; Series:ERJ; Temperature Coefficient:± 200ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:1206; No. of Pins:2; Case Style:1206; External Length / Height:0.6mm; External Depth:1.6mm; External Width:3.2mm; Operating Temperature Range:-55°C to +155°C; Overload Voltage:400V; Reel Quantity:5000; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8ENF56R0V
  • ERJ8ENF56R0V.