What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73H2BTTD56R0F

Res Thick Film 1206 56 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2BTTD56R0F.

IHS

Datasheet2 pages2 years ago

Upverter

TME

Future Electronics

Farnell

Inventory History

3 month trend:
-2.28%

CAD Models

Download KOA Speer RK73H2BTTD56R0F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC1206FR-0759RL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 59Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206FR-0754R9L
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 54.9Ω 1206 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG1206F56R
Res Thick Film 1206 56 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of KOA Speer RK73H2BTTD56R0F provided by its distributors.

Res Thick Film 1206 56 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
RK73H FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 56Ohm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Res, 56R, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD56R0F
SMD Resistor Resistance technical notation: 56R Temperature range: -55 ... +125 °C Housing type: 1206 Resistor type: Thick Film Power Rating: 250 mW Rated voltage: 200 V Resistance: 56 Ohm
RESISTOR, 1206, 56 OHM, 1%; Resistance:56ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:200V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); No. of Pins:2; Reel Quantity:5000; Series:RK73H

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR