Descriptions of Panasonic ERJ8ENF4871V provided by its distributors.
Res Thick Film 1206 4.87K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor, thick film, SMD 1206 (3216), 4.87 kΩ, 0.25 W, ±1 %, ERJ8ENF4871V
ERJ FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 4.87kOhm 0.25W 1/4W
ERJ Series 1206 4.87 kOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Thick Film Chip Res, 1206,1% Precision 4; Thick Film Chip Res, 1206,1% Precision 4.87Kohm, 7 inch reel
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Precision Thick Film Chip Resistor, 4870 ½, 1 %, 0.25 W
Panasonic SCT
Thick Film Resistors - SMD 1206 4.87Kohms 1% AEC-Q200
Panasonic ERJ8ENF4871V - General Purpose Chip Resistors
Res, Thick Film, 4K87, 1%, 0.25W, 1206; Resistance:4.87Kohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-8ENF4871V
RESISTOR, 4.87K, 0.25W, 1%, 1206, REEL; Product Range:PANASONIC - ERJ Series; Resistance:4.87kohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound