Descriptions of Panasonic ERJ8ENF4751V provided by its distributors.
Resistor Thick Film 1206 4.75K Ohm 1% 1/4W 100ppm/C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 1206 (3216), 4.75 kΩ, 0.25 W, ±1 %, ERJ8ENF4751V
ERJ Series 1206 4.75 kOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Resistor,Thick Film,Res 4.75 Kilohms,Pwr-Rtg 0.25 W,Tol 1%,SMT,1206,Cut Tape
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 4.75kOhm ±100ppm/C
RES SMD 4.75K OHM 1% 1/4W 1206
Precision Thick Film Chip Resistor, 4750 ½, 1 %, 0.25 W
Panasonic SCT
Thick Film Resistors - SMD 1206 4.75Kohms 1% AEC-Q200
Panasonic ERJ8ENF4751V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 3.2 x 1.6 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 1206 Resistor type: Thick Film Power Rating: 250 mW Rated voltage: 200 V Resistance: 4.75 kOhm
RESISTOR, 1206, 4K75 1%, 0.25W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:4.75kohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Resistor Mounting:SMD