Panasonic ERJ8ENF1374V

Res Thick Film 1206 1.37M Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.037
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8ENF1374V.

IHS

Datasheet8 pages5 years ago

Panasonic

Electro Sonic

Newark

element14 APAC

Alternate Parts

Price @ 1000
$ 0.037
$ 0.017
$ 0.017
Stock
67,130
82,646
82,646
Authorized Distributors
6
5
5
Resistance
1.37 MΩ
1.37 MΩ
1.37 MΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC1206FR-071M3L
Resistor, Thick Film, 1.3M Ohm, 1%, 1/4W, 1206, SMD
Res Thick Film 1206 1.5M Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC1206FR-071M5L
Res Thick Film 1206 1.5M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1206FR-071M47L
Res Thick Film 1206 1.47M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 1.47M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 1300000ohm, 200V, 1% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ERJ8ENF1374V provided by its distributors.

Res Thick Film 1206 1.37M Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 1206 (3216), 1.37 MΩ, 0.25 W, ±1 %, ERJ8ENF1374V
Thick Film Chip Res, 1206,1% Precision 1; Thick Film Chip Res, 1206,1% Precision 1.37Mohm, 7 inch reel
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.37e+06ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Precision Thick Film Chip Resistor, 1370000 ½, 1 %, 0.25 W
Panasonic SCT
Thick Film Resistors - SMD 1206 1.37Mohms 1% Tol AEC-Q200
Panasonic ERJ8ENF1374V - General Purpose Chip Resistors
Res, Thick Film, 1M37, 1%, 0.25W, 1206; Resistance:1.37Mohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-8ENF1374V
RESISTOR, 1.37M, 0.25W, 1%, 1206, REEL; Product Range:PANASONIC - ERJ Series; Resistance:1.37Mohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8ENF1374V