Panasonic ERJ8ENF1184V

Res Thick Film 1206 1.18M Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.023
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8ENF1184V.

IHS

Datasheet8 pages5 years ago

Panasonic

Electro Sonic

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.023
$ 0.001
$ 0.001
Stock
17,039
63,897
63,897
Authorized Distributors
6
4
4
Resistance
1.18 MΩ
1.18 MΩ
1.18 MΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC1206FR-071M2L
Res Thick Film 1206 1.2M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1206FR-071M1L
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 1.1MΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206FR-071M21L
Res Thick Film 1206 1.21M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 1.07M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 1.21M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 1150000ohm, 200V, 1% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ERJ8ENF1184V provided by its distributors.

Res Thick Film 1206 1.18M Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 1206 (3216), 1.18 MΩ, 0.25 W, ±1 %, ERJ8ENF1184V
Thick Film Chip Res, 1206,1% Precision 1; Thick Film Chip Res, 1206,1% Precision 1.18Mohm, 7 inch reel
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.18e+06ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Precision Thick Film Chip Resistor, 1180000 ½, 1 %, 0.25 W
Panasonic SCT
Panasonic ERJ8ENF1184V - General Purpose Chip Resistors
Res, Thick Film, 1M18, 1%, 0.25W, 1206; Resistance:1.18Mohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-8ENF1184V
RESISTOR, 1.18M, 0.25W, 1%, 1206, REEL; Product Range:PANASONIC - ERJ Series; Resistance:1.18Mohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8ENF1184V