Panasonic ERJ8ENF1104V

Res Thick Film 1206 1.1M Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.009
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8ENF1104V.

Panasonic

Datasheet3 pages9 years ago

element14 APAC

Newark

Master Electronics

Burklin Elektronik

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC1206FR-071M1L
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 1.1MΩ 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 1100000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206FR-071M2L
Res Thick Film 1206 1.2M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1206FR-071ML
250Mw Thick Film Resistors 100Ppm/ 1% 1M 1206 Chip Resistor Surface Mount Rohs
TE ConnectivityCRG1206F1M0
Fixed Resistor, Thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Res Thick Film 1206 1M Ohm 1% 0.25W(1/4W) ±100ppm/C Molded SMD Automotive Punched Paper T/R

Descriptions

Descriptions of Panasonic ERJ8ENF1104V provided by its distributors.

Res Thick Film 1206 1.1M Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 1206 (3216), 1.1 MΩ, 0.25 W, ±1 %, ERJ8ENF1104V
RES, THICK FILM, 1M1, 250mW, 1%, 1206; Product Range:PANASONIC - ERJ Series; Res
Thick Film Chip Res, 1206,1% Precision 1; Thick Film Chip Res, 1206,1% Precision 1.1Mohm, 7 inch reel
ERJ FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 1.1MOhm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1e+06ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Precision Thick Film Chip Resistor, 1100000 ½, 1 %, 0.25 W
Panasonic SCT
Thick Film Resistors - SMD 1206 1.1Mohms 1% Tol AEC-Q200
RESISTOR 1.10M OHM 1/4W 1% 1206
Panasonic ERJ8ENF1104V - General Purpose Chip Resistors
RESISTOR, 1.1M, 0.25W, 1%, 1206, REEL; Product Range:PANASONIC - ERJ Series; Resistance:1.1Mohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8ENF1104V