Panasonic ERJ6RQF2R4V

Res Thick Film 0805 2.4 Ohm 1% 0.125W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6RQF2R4V.

IHS

Datasheet10 pages4 years ago

Panasonic

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ6RQF2R4V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Surface Mount Chip Resistor, Thick Film, RK73H Series, 2.4 ohm, 125 mW, 1%, 150 V
PanasonicERJ-6RQF2R2V
ERJ Series 0805 2.2 Ohm 0.125 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRC0805FR-072R2L
125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 2.2Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-072R49L
Res Thick Film 0805 2.49 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0805FR-072R21L
Res Thick Film 0805 2.21 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
CRCW Series 0805 0.125 W 2.2 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Descriptions

Descriptions of Panasonic ERJ6RQF2R4V provided by its distributors.

Res Thick Film 0805 2.4 Ohm 1% 0.125W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 2.4 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0805 (2012), 2.4 Ω, 0.125 W, ±1 %, ERJ6RQF2R4V
Smd Current Sense Resistors, Aec-Q200 Erj Series, 2.4 Ohm, 125 Mw, 1%, 0805 [2012 Metric] Rohs Compliant: Yes
Thick Film Chip Res, 0805, Low ohmic,1% 2.4ohm, 7
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 0.5477V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Current Sense Resistors - SMD 0805 2.4ohm 1% Curr Sense AEC-Q200
Panasonic ERJ6RQF2R4V - Current Sensing Chip Resistors
RESISTOR, 0805, 2R4 5%, 0.125W; Resistance:2.4ohm; Resistance Tolerance:± 1%; Power Rating:125mW; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); No. of Pins:2; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6RQF2R4V