Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-6RQF2R2V

ERJ Series 0805 2.2 Ohm 0.125 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
$ 0.071
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6RQF2R2V.

Panasonic

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+128%

CAD Models

Download Panasonic ERJ-6RQF2R2V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0805FR-072R2L
125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 2.2Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0805FR-072R2L
Res Thick Film 0805 2.2 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
CRCW Series 0805 0.125 W 2.2 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Res Thick Film 0805 2.2 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-072RL
125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 2Ω 0805 Chip Resistor - Surface Mount ROHS
CRCW FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±200ppm/C 2Ohm 0.125W 1/8W

Descriptions

Descriptions of Panasonic ERJ-6RQF2R2V provided by its distributors.

ERJ Series 0805 2.2 Ohm 0.125 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 0.5244V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 2.2Ohm ±200ppm/C
SMD Thick Film 0805 0,125W 1% 2,2R
2.2Ω ±1% 125mW ±200ppm/°C 0805 SMD 2mm × 1.25mm × 700μm
Panasonic ERJ6RQF2R2V - Current Sensing Chip Resistors
Resistance:2.2Ohm; Product Range:-; Resistor Case/Package:0805 [2012 Metric]; Power Rating:125Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Temperature Coefficient:± 200Ppm/°C; Product Length:2.01Mm Rohs Compliant: Yes |Panasonic ERJ-6RQF2R2V.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6RQF2R2V.
  • ERJ6RQF2R2V