Panasonic ERJ6RED43R0V

Thick Film Chip Resistor Rohs Compliant: Yes |Panasonic ERJ-6RED43R0V
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6RED43R0V.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ6RED43R0V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ6RED39R0V
Res Thick Film 0805 39 Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-6RED47R0V
Res Thick Film 0805 47 Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERA-6AHD430V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR 0.5% 50PPM 43 OHM
Yageo GroupRT0805DRE0740R2L
High Precision-High Stability Chip Resistor Thin Film 0805 40.2Ohm 0.5% Paper T/R
Yageo GroupRT0805DRE0747RL
Res Thin Film 0805 47 Ohm 0.5% 0.125W(1/8W) ±50ppm/C Pad SMD T/R
Yageo GroupRT0805DRD0741R2L
Fixed Resistor, Thin Film, 0.125W, 41.2ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERJ6RED43R0V provided by its distributors.

Thick Film Chip Resistor Rohs Compliant: Yes |Panasonic ERJ-6RED43R0V
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Precision Thick Film Chip Resistor, 43 ½, 0.5 %, 0.1 W
Panasonic SCT
Panasonic ERJ6RED43R0V - General Purpose Chip Resistors
RES, 43R, 0.5%, 0.1W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 43ohm; Product Range: ERJ6E Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6RED43R0V