Panasonic ERJ6GEYJ275V

Res Thick Film 0805 2.7M Ohm 5% 0.125W(1/8W) -400ppm/C to 150ppm/C Pad SMD Automotive T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6GEYJ275V.

Newark

Datasheet0 pages0 years ago
Datasheet6 pages7 years ago
Datasheet4 pages25 years ago

JRH Electronics

TME

Burklin Elektronik

DigiKey

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC0805JR-072M7L
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 2.7MΩ 0805 Chip Resistor - Surface Mount ROHS
CRCW FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 2.7MOhm 0.125W 1/8W
250mW Thick Film Resistors 150V ±5% ±400ppm/℃ 2.7MΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 2.7M Ohm 5% 0.4W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-072M7L
Res Thick Film 0805 2.7M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 2700000ohm, 150V, 1% +/-Tol, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERJ6GEYJ275V provided by its distributors.

Res Thick Film 0805 2.7M Ohm 5% 0.125W(1/8W) -400ppm/C to 150ppm/C Pad SMD Automotive T/R
Thick Film Chip Res, 0805, 1/10W 5% Rohs Compliant: Yes |Panasonic ERJ-6GEYJ275V
Resistor, thick film, SMD 0805 (2012), 2.7 MΩ, 0.125 W, ±5 %, ERJ6GEYJ275V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% -400/ +150ppm/C 2.7MOhm 0.125W 1/8W
Thick Film Chip Res, 0805, 1/10W 5% 2.7Mohm, 7 in
125mW Thick Film Resistors ±5% -400ppm/℃~+150ppm/℃ 2.7MΩ 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700000ohm, 150V, 5% +/-Tol, -400,150ppm/Cel, Surface Mount, 0805
Thick Film Chip Resistor, 2700000 ½, 5 %, 0.125 W
Panasonic SCT
Panasonic ERJ6GEYJ275V - General Purpose Chip Resistors
RES, 2M7, 5%, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 2.7Mohm; Product Range: ERJ6GE Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Ra; Available until stocks are exhausted

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6GEYJ275V