
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WRC31503 | 15,000 | 5K | 19h | ||||||||
| Verical | RC0805JR-072M7L | 24,800 | 910 | |||||||||
| Arrow Electronics | RC0805JR-072M7L | 24,800 | 1 | |||||||||
| DigiKey | 311-2.7MARCT-ND | 7,879 | 1 | Cut Tape | ||||||||
| TTI Europe | RC0805JR-072M7L | 65,000 | 5K | Tape & Reel | 15h |
Download datasheets and manufacturer documentation for Yageo Group RC0805JR-072M7L.
Download Yageo Group RC0805JR-072M7L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RC0805JR-072M7L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0805JR-072M7L.