Panasonic ERJ6GEYJ111V

Res Thick Film 0805 110 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6GEYJ111V.

Newark

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet6 pages7 years ago

JRH Electronics

TME

Burklin Elektronik

Farnell

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Res Thick Film 0805 110 Ohm 5% 1/8W ±200ppm/°C Molded SMD Paper T/R
Res Thick Film 0805 110 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 100 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 120 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 100 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP1623307-1
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERJ6GEYJ111V provided by its distributors.

Res Thick Film 0805 110 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
125mW Thick Film Resistors ±5% ±200ppm/℃ 110Ω 0805 Chip Resistor - Surface Mount ROHS
ERJ Series 0805 110 Ohm 0.125 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 110Ohm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
SMD THICK FILM RESISTOR 0805 110R (REEL)
Thick Film Resistors - Smd 0805 110Ohms 5% Aec-Q200
Panasonic ERJ6GEYJ111V - General Purpose Chip Resistors
Res, 110R, 5%, 0.125W, Thick Film, 0805; Resistance:110Ohm; Resistance Tolerance:± 5%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Reliability; Product Length:2Mmrohs Compliant: Yes |Panasonic ERJ-6GEYJ111V
RESISTOR THICK FILM, 110 OHM, 5%, 0805; Product Range:PANASONIC - ERJ Series; Resistance:110ohm; Power Rating:125mW; Resistance Tolerance:± 5%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:150V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6GEYJ111V