Panasonic ERJ6ENF1433V

Res Thick Film 0805 143K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6ENF1433V.

Panasonic

Datasheet3 pages9 years ago

Newark

Master Electronics

Burklin Elektronik

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 143000ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Yageo GroupRC0805FR-07143KL
Res Thick Film 0805 143K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 143K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 143000ohm, 150V, 1% +/-Tol, Surface Mount, 0805
TE ConnectivityCRG0805F150K
RES SMD 150K OHM 1% 1/8W 0805 / 150 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Yageo GroupRC0805FR-07150KL
125Mw Thick Film Resistors 100Ppm/ 1% 150K 0805 Chip Resistor Surface Mount Rohs

Descriptions

Descriptions of Panasonic ERJ6ENF1433V provided by its distributors.

Res Thick Film 0805 143K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor, thick film, SMD 0805 (2012), 143 kΩ, 0.125 W, ±1 %, ERJ6ENF1433V
Thick Film Chip Res, 0805,1% Precision; 143Kohm, 7 Inch Reel
PRECISION THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 143kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 143000 ½, 1 %, 0.125 W
Panasonic SCT
Thick Film Resistors - SMD 0805 143Kohms 1% AEC-Q200
Panasonic ERJ6ENF1433V - General Purpose Chip Resistors
RESISTOR, THICK, 143K, 0.125W, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:143kohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:150V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6ENF1433V
  • ERJ-6ENF1433V.