Descriptions of Panasonic ERJ6ENF1024V provided by its distributors.
Res Thick Film 0805 1.02M Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 1.02M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
125mW Thick Film Resistors ±100ppm/℃ ±1% 1.02MΩ 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 1.02 MΩ, 0.125 W, ±1 %, ERJ6ENF1024V
Precision Thick Film Chip Resistor, 1020000 ½, 1 %, 0.125 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 1.02MOhm ±100ppm/C
Thick Film Resistors - SMD 0805 1.02Mohms 1% Tol AEC-Q200
Panasonic ERJ6ENF1024V - General Purpose Chip Resistors
Res, Thick Film, 1M02, 1%, 0.125W, 0805, Reel; Resistance:1.02Mohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ-6ENF1024V
RES, THICK FILM, 1M02, 125MW, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:1.02Mohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:150V; Packaging:Cut Tape; MSL:(Not Applicable); SVHC:Diboron trioxide (19-Dec-2012); Resistor Mounting:SMD; Resistor Terminals:Wraparound; SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)